ITT / Cannon CA3101F28-21SBF80

Connector Bayonet Coupling Socket 37 Position Crimp Straight Cable Mount 37 Terminal 1 Port
$ 202.67
Scheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3101F28-21SBF80.

Newark

Datasheet1 pagina10 anni fa
Datasheet68 pagine14 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-68.42%

Parti correlate

ITT / CannonCA3102E28-21P-B-04
Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port
Connector Bayonet Coupling Socket 37 Position Crimp Straight Wall Mount 37 Terminal 1 Port
Amphenol IndustrialGTC01F28-21P
MIL Series Connector, 37 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle

Descrizioni

Descrizioni di ITT / Cannon CA3101F28-21SBF80 fornite dai suoi distributori.

Connector Bayonet Coupling Socket 37 Position Crimp Straight Cable Mount 37 Terminal 1 Port
Circular Connector, Plug, 28-21, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:37; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable |Itt Cannon CA3101F28-21SBF80
CIRCULAR, SIZE 28, 37 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:28; Insert Arrangement:28-21; No. of Contacts:37; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Approval Category:VG95234; Connector Insert Type:28-21; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:37

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON