ITT / Cannon CA3101F12S-3PF80

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 2, Pin, Crimp, Cable Mount |Itt Cannon CA3101F12S-3PF80
$ 42.57
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3101F12S-3PF80.

Farnell

Datasheet1 pagina10 anni fa
Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-99.26%

Parti correlate

Circular Connector, CA-COM, Right Angle Plug, 2 Contacts, Crimp Socket, Threaded, 10SL-4
ITT / CannonCA08COMF10SL-4S01
Conn Circular SKT 2 POS Crimp RA Cable Mount 2 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 2, Pin, Solder, Cable Mount |Itt Cannon CA3106E10SL-4PF183DN
Amphenol Industrial75-68612-3P
Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3101F12S-3PF80 fornite dai suoi distributori.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 2, Pin, Crimp, Cable Mount |Itt Cannon CA3101F12S-3PF80
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
CONN RCPT MALE 2POS SILVER CRIMP
CIRCULAR, SIZE 12S, 2WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 12S-3; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3101F12S3PF80