ITT / Cannon CA3101E20-29SF42

Conn MIL-C-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
$ 44.88
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3101E20-29SF42.

Farnell

Datasheet1 pagina10 anni fa
Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-45.92%

Parti correlate

ITT / CannonCA3106E20-29SF42
Conn MIL-C-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Amphenol IndustrialMS3106F20-29S
Conn Cylindrical Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Amphenol IndustrialMS3106E20-29S
Conn Cylindrical Circular SKT 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
Amphenol IndustrialMS3106F20-29SW
Conn Cylindrical Circular SKT 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
Amphenol IndustrialMS3106F20-29SZ
Conn Cylindrical Circular SKT 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
Amphenol Industrial97-3106B-20-29S
Conn MIL-C-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3101E20-29SF42 fornite dai suoi distributori.

Conn MIL-C-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 17, Socket, Solder, Cable Mount |Itt Cannon CA3101E20-29SF42
CIRCULAR, SIZE 20 , 17 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-29; No. of Contacts:17; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:20-29; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:17

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON