ITT / Cannon CA3101E20-29SA176

ITT CANNON CA3101E20-29SA176 Circular Connector, MIL-C-5015 Series (VG95234), Plug, 17, Socket, Crimp, Cable
$ 118.44
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3101E20-29SA176.

Farnell

Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa
Datasheet1 pagina10 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-93.91%

Parti correlate

ITT / CannonCA3106E20-29SA176
Conn Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
ITT / CannonCA3106F20-29SA176
Conn Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
Amphenol IndustrialMS3108A28-11S
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup RA Cable Mount 22 Terminal 1 Port
Amphenol IndustrialMS3106F20-29SW
Conn Cylindrical Circular SKT 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
ITT / CannonCA3106R20-29S
Circular Connector, CA, Straight Plug, 17 Contacts, Solder Socket, Threaded, 20-29
Amphenol Industrial97-3106A-24-7S
Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Plug, 16

Descrizioni

Descrizioni di ITT / Cannon CA3101E20-29SA176 fornite dai suoi distributori.

ITT CANNON CA3101E20-29SA176 Circular Connector, MIL-C-5015 Series (VG95234), Plug, 17, Socket, Crimp, Cable
Conn Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
CONN RCPT FMALE 17POS SOLDER CUP
CIRCULAR, SIZE 20, 17WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 17Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 20-29; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON