ITT / Cannon CA3101E16S-1S-F80

Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
$ 66.36
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3101E16S-1S-F80.

IHS

Datasheet1 pagina4 anni fa

Farnell

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-87.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-05-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Parti correlate

ITT / CannonCA3108R16S-1PF80
Conn MIL-C-5015 Circular PIN 7 POS Crimp RA Cable Mount 7 Terminal 1 Port
ITT / CannonCA3106E18-9PF80
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
ITT / CannonCA3106R20-15PF80
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol AerospaceMS3459W18-9P
Conn MIL-DTL-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port , WITH contacts
Amphenol-TuchelC01610H00601010
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal

Descrizioni

Descrizioni di ITT / Cannon CA3101E16S-1S-F80 fornite dai suoi distributori.

Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CA3101E16S-1S-F80 / 024231-0366 / Circular
CONN RCPT FMALE 7POS SILVR CRIMP
CIRCULAR, SIZE 16S, 7WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 16S-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3101E16S-1SF80
  • CA3101E16S1SF80