ITT / Cannon CA3101E14S-7PB02

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3101E14S-7PB02.

Farnell

Datasheet1 pagina10 anni fa
Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Parti correlate

ITT / CannonCA3101F14S-7PBF80
Circular Connector, CA-B, Cable Mount Receptacle, 3 Contacts, Crimp Pin, Reverse Bayonet, 14S-7
ITT / CannonCA06EW10SL-3P-B-03
Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Plastic in line receptacle, with cable gland backshell, for 3 female contacts, IP68/69K
Plastic in line receptacle, with cable gland backshell, for 3 male contacts, IP68/69K
UTS SER,3 Pole Cable Mount Circular Conn Plug,14 Size, Female Contacts, Bayonet

Descrizioni

Descrizioni di ITT / Cannon CA3101E14S-7PB02 fornite dai suoi distributori.

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Pin, Crimp, Cable Mount |Itt Cannon CA3101E14S-7PB02
CONN RCPT MALE 3POS SILVER CRIMP
CIRCULAR, SIZE 14S, 3WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3101E14S7PB02