ITT / Cannon CA3101E14S-6SF80DN

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3101E14S-6SF80DN.

Farnell

Datasheet68 pagine13 anni fa
Datasheet1 pagina10 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Parti correlate

ITT / CannonCA3101R14S-6PF183
Circular Connector, CA, Cable Mount Receptacle, 6 Contacts, Solder Pin, Threaded, 14S-6
ITT / CannonCA3101F14S-6PF183
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 6, Pin, Solder, Cable Mount |Itt Cannon CA3101F14S-6PF183
ITT / CannonCA3101R14S-6PF80
Conn MIL-C-5015 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Circular Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol75-68618-12P
Conn MIL-DTL-5015 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3101E14S-6SF80DN fornite dai suoi distributori.

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
CONN RCPT FMALE 6POS SILVR CRIMP
CIRCULAR, SIZE 14S, 6WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 14S-6; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3101E14S6SF80DN