ITT / Cannon CA3100E20-15PF80

Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
$ 112.52
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3100E20-15PF80.

Farnell

Datasheet1 pagina10 anni fa
Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-66.01%

Parti correlate

ITT / CannonCA3100E18-12PF80
Conn MIL-C-5015 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
ITT / CannonCA3100E24-11PF80
Conn MIL-C-5015 Circular PIN 9 POS Crimp ST Wall Mount 9 Terminal 1 Port
ITT / CannonCA3100E24-10PF80
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Amphenol AerospaceD38999/20MB99PB
Conn MIL-DTL-38999 Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3100E20-15PF80 fornite dai suoi distributori.

Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Crimp, Wall Mount |Itt Cannon CA3100E20-15PF80
Male Pins,Receptacle,Threaded 7pin Aluminum Alloy 41A , , 69.85mm*48.01mm
CONN RCPT MALE 7POS SILVER CRIMP
CIRCULAR, SIZE 20, 7WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 20-15; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON