ITT / Cannon CA3100E18-19PYB

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3100E18-19PYB.

IHS

Datasheet1 pagina7 anni fa

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Parti correlate

ITT / CannonCA3102E18-19PB05
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
ITT / CannonCA3102E18-19SB
Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port Automotive
ITT / CannonCA3102E18-19SB05
Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3100E18-19PYB fornite dai suoi distributori.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 10 POS Solder Cup ST Wall Mount 10 Terminal 1 Port Automotive
CONN RCPT MALE 10POS SOLDER CUP
CIRCULAR, SIZE 18, 10WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 18-19; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: Y; Service Class: Environmentally Sealed; Approval Category: VG95234

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON