ITT / Cannon CA06R28-21PF80

Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA06R28-21PF80.

Farnell

Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Parti correlate

ITT / CannonCA3106E28-21PF80
Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
ITT / CannonCA3106R28-21PF80
Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
ITT / CannonCA3106E28-21PWF80
Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Amphenol75-68128-21P
Conn MIL-DTL-5015 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Amphenol AerospaceM83723/86R2028N
Conn Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 37 Contacts

Descrizioni

Descrizioni di ITT / Cannon CA06R28-21PF80 fornite dai suoi distributori.

Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Er 37C 37#16 Pin Plug Rohs Compliant: No |Itt Cannon CA06R28-21PF80
Male Pins,Plug,Threaded 37pin Aluminum Alloy 22A , , 76.99mm
CONN PLUG MALE 37P SILVER CRIMP
CIRCULAR, SIZE 28, 37WAYS, PIN; Product Range: -; Circular Connector Shell Style: Straight Plug; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 28-21; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed, Shorter and Lightweight; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: MIL-C-5015; Connector Mounting: Cable Mount; Connector Shell Size: 28; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA06R-28-21PF80