ITT / Cannon CA06R24-19PF80F187

Conn Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port Automotive
$ 132.36
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA06R24-19PF80F187.

Farnell

Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Parti correlate

ITT / CannonCA3106R24-19SF80
Conn MIL-C-5015 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
ITT / CannonCA3106E24-19SDNF80
Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port Automotive
ITT / CannonCA3106F24-19SF80
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol AerospaceD38999/26MD97HN
Conn MIL-DTL-38999 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, AC, Cable Mount Receptacle, 14 Contacts, Crimp Socket, Threaded, 22-19

Descrizioni

Descrizioni di ITT / Cannon CA06R24-19PF80F187 fornite dai suoi distributori.

Conn Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port Automotive
ITT CANNON CA06R24-19PF80F187 Circular Connector, MIL-C-5015 Series (VG95342), Receptacle, 12 Contacts, Pin, Crimp, Cable Mount
CIRCULAR, SIZE 24, 12 WAY PIN; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Approval Category: MIL-C-5015; Connector Insert Type: 24-19; Connector Mounting: Cable Mount; Connector Shell Size: 24; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Receptacle; Insert Arrangement: 24-19

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON