ITT / Cannon CA06R14S-6PK10

Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port Automotive
$ 45.75
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA06R14S-6PK10.

Farnell

Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+1645%

Parti correlate

ITT / CannonCA06F14S-6PF80
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive
Conn Circular SKT 6 POS Crimp RA Cable Mount 6 Terminal 1 Port
Amphenol Sine SystemsT3401001U
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 000 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6

Descrizioni

Descrizioni di ITT / Cannon CA06R14S-6PK10 fornite dai suoi distributori.

Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port Automotive
ITT CANNON CA06R14S-6PK10 Circular Connector, MIL-C-5015 Series (VG95342), Receptacle, 6 Contacts, Pin, Solder, Cable Mount
CIRCULAR, SIZE 14S, 6 WAY PIN; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Approval Category: MIL-C-5015; Connector Insert Type: 14S-6; Connector Mounting: Cable Mount; Connector Shell Size: 14S; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Silver Plated Contacts; Contact Termination: Solder; Contact Termination Type: Solder; Gender: Receptacle; Insert Arrangement: 14S-6

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA06R14S6PK10