ITT / Cannon CA06F14S-9PF80

Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive
$ 52.46
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA06F14S-9PF80.

Farnell

Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+29.95%

Parti correlate

ITT / CannonCA3102E12S-3SXF80
Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive
ITT / CannonCA06R10SL-4SF80A95
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive

Descrizioni

Descrizioni di ITT / Cannon CA06F14S-9PF80 fornite dai suoi distributori.

Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95342), Receptacle, 2, Pin, Crimp, Cable Mount |Itt Cannon CA06F14S-9PF80
Male Pins,Plug,Threaded 2pin Aluminum Alloy 22A
CIRCULAR, SIZE 14S, 2 WAY PIN; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Approval Category: MIL-C-5015; Connector Insert Type: 14S-9; Connector Mounting: Cable Mount; Connector Shell Size: 14S; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Receptacle; Insert Arrangement: 14S-9

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA06F14S9PF80