ITT / Cannon CA06E10SL-4PF80A95

Circular Connector, Mil-C-5015 Series (Vg95342), Plug, 2, Pin, Crimp, Cable Mount
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA06E10SL-4PF80A95.

Farnell

Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Parti correlate

ITT / CannonCA3106R10SL-4PF80
Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive

Descrizioni

Descrizioni di ITT / Cannon CA06E10SL-4PF80A95 fornite dai suoi distributori.

Circular Connector, Mil-C-5015 Series (Vg95342), Plug, 2, Pin, Crimp, Cable Mount
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive
CIRCULAR, SIZE 10SL, 2WAYS, PIN; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 10SL-4; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: MIL-C-5015; Connector Mounting: Cable Mount; Connector Shell Size: 10SL; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA06E10SL4PF80A95