ITT / Cannon CA06COME28-15SWB

Conn Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port Automotive
$ 121.64
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA06COME28-15SWB.

Farnell

Datasheet1 pagina10 anni fa
Datasheet48 pagine12 anni fa
Datasheet42 pagine25 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+46.94%

Parti correlate

ITT / CannonCA06R28-15SB
Conn Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive
ITT / CannonCA3106E28-15PXB06
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA06PG28-15PZB
Conn Circular PIN 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port Automotive

Descrizioni

Descrizioni di ITT / Cannon CA06COME28-15SWB fornite dai suoi distributori.

Conn Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 35, Socket, Crimp, Cable Mount |Itt Cannon CA06COME28-15SWB
CONN PLUG FMALE 35P SOLDER CUP
CIRCULAR, SIZE 28, 35WAYS, SKT; Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 35Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 28-15; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: VG95234

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON