ITT / Cannon CA06COM-E18-1P-B

Conn MIL-C-5015 Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
$ 52.33
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA06COM-E18-1P-B.

element14 APAC

Datasheet48 pagine12 anni fa
Datasheet42 pagine25 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-1.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Parti correlate

ITT / CannonCA3106F18-19PB
Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
ITT / CannonVG95234G-18-1PN
Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
ITT / CannonCA01COM-E18-1S-B
Conn MIL-C-5015 Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialGTS06R-18-1S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialGTS06R-18-1P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialGTS06AF18-1P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descrizioni

Descrizioni di ITT / Cannon CA06COM-E18-1P-B fornite dai suoi distributori.

Conn MIL-C-5015 Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 10, Pin, Crimp, Cable Mount |Itt Cannon CA06COME18-1PB
Nickel MIL-DTL-5015CA-COM-B Non-RoHS Compliant Dust Tight IP67Waterproof Circular Connector -55C~125C 22A 17.6mm
CIRCULAR, SIZE 18, 10WAYS, PIN
CONN PLUG MALE 10P SILV SLDR CUP
CONN PLUG MALE 10POS SOLDER CUP
CIRCULAR, SIZE 18, 10WAYS, PIN; Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 10Contacts; Circular Contact Type: Solder Pin; Coupling Style: Re

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA06COM-E-18-1P-B
  • CA06COME18-1PB
  • CA06COME181PB