ITT / Cannon CA02COM-E14S-6S-B

Conn MIL-C-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
$ 16.16
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA02COM-E14S-6S-B.

Farnell

Datasheet48 pagine12 anni fa
Datasheet1 pagina10 anni fa
Datasheet42 pagine25 anni fa

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+4.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

ITT / CannonCA3102E14S-6P-B
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E18-12S-B
Conn MIL-C-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02E-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-98S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-98P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA02COM-E14S-6S-B fornite dai suoi distributori.

Conn MIL-C-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 6, Socket, Crimp, Panel Mount Rohs Compliant: Yes |Itt Cannon CA02COME14S-6SB
CIRCULAR, SIZE 14S, 6WAYS, SKT; Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-6; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA02COME14S-6SB
  • CA02COME14S6SB