ITT / Cannon 330-8672-000

Connector Accessory, 0.07in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
$ 0.481
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon 330-8672-000.

IHS

Datasheet28 pagine6 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-59.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / Cannon192900-0002
CONTACT PIN CRIMP 1.6MM 0.75-1.5MM APD SER CIRC TIN 192900-0002 BULK
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / Cannon192990-1240
ITT CANNON 192990-1240 Contact, Trident Series, Pin, 16 AWG, 14 AWG, Crimp, Brass
Amphenol AerospaceM39029/58-364
Conn Cont Pin 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/58-364.

Descrizioni

Descrizioni di ITT / Cannon 330-8672-000 fornite dai suoi distributori.

Connector Accessory, 0.07in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
Circular Contact, Pin, 18-14Awg, Crimp
Contact PIN Crimp ST Cable Mount Individual Automotive
ITT CANNON 3308672000Circular Connector Contact, Pin, 18 AWG, 14 AWG, Crimp, Tin Plated Contacts, Sure-Seal Series
ITT 330-8672-000 Male contact Sure Seal
CRIMP PIN, SURE SEAL, PK100; Product Range: Sure-Seal Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 18AWG; For Use With: Sure Seal Connectors; Contact Plating: Tin Plated Contacts; Contact Material: Copper; Cable Diameter Max: 1.29mm; Cable Diameter Min: 1mm; Contact Size: 14; Contact Termination: Crimp; Current Rating: 15A; Pack Quantity: 100; Wire Area Size Max: 1.5mm²; Wire Area Size Min: 0.75mm²

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 3308672000