ITT / Cannon 120-8551-102

CIRCULAR, RECEPTACLE, MSS, 4 WAY, CABLE; Connector Type: Circular Industrial; Ser
$ 6.194
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon 120-8551-102.

IHS

Datasheet12 pagine0 anni fa

Newark

Master Electronics

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-21.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts
ITT / Cannon192922-1190
Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
ITT / Cannon121583-0011
Bayonet Lock,Receptacle Housing 4pin Polybutylene Terephthalate (PBT),Glass Filled , 43mm
ITT / Cannon121583-0007
Circular DIN Connector, 4 Contact(s), Male, Cable And Panel Mount, Crimp Terminal, Receptacle
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102R14S-2S
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon 120-8551-102 fornite dai suoi distributori.

CIRCULAR, RECEPTACLE, MSS, 4 WAY, CABLE; Connector Type:Circular Industrial; Ser
Circular Connector, 4 Contact(s), Elastomeric, Male and Female, Receptacle
Conn Sure Seal PIN/SKT 4 POS ST Cable Mount 4 Terminal 1 Port Automotive
ITT CANNON SURE SEAL SERIES, 4 POLE CONNECTOR SOCKET, MALE TO FEMALE CONTACTS
ITT CANNON 120-8551-102Circular Connector Housing, Mini Sure-Seal Series, Receptacle, 4 Ways, Pin, Socket, Cable Mount
ITT Cannon , Mini Sure-Seal, 4
CIRCULAR, RECEPTACLE, MSS, 4 WAY, CABLE; Product Range: Mini Sure-Seal Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplastic Body; Connector Body Plating: -; Contact Material: -; Contact Plating: -; Connector Mounting: Cable Mount; Connector Type: Circular Industrial; Contact Gender: Pin, Socket; Gender: Receptacle; No. of Positions: 4Ways

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 1208551102