ISSI IS63LV1024L-12BLI

SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 12ns 36-Pin Mini-BGA
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ISSI IS63LV1024L-12BLI.

IHS

Datasheet16 pagine14 anni fa

SHENGYU ELECTRONICS

Mouser

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

SRAM Chip Async Single 2.5V/3.3V 4M-Bit 512K x 8 10ns 36-Pin Mini-BGA
SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 55ns 36-Pin Mini-BGA

Descrizioni

Descrizioni di ISSI IS63LV1024L-12BLI fornite dai suoi distributori.

SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 12ns 36-Pin Mini-BGA
Standard SRAM, 128KX8, 12ns, CMOS, PBGA36
IC SRAM 1MBIT PARALLEL 36MINIBGA
The ISSI IS63LV1024/IS63LV1024L is a very high-speed, low power, 131,072-word by 8-bit CMOS static RAM in revolutionary pin out. The IS63LV1024/IS63LV1024L is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 250 uW (typical) with CMOS input levels. The IS63LV1024/IS63LV1024L operates from a single 3.3V power supply and all inputs are TTL-compatible.

Alias del produttore

ISSI ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ISSI può anche essere conosciuto con i seguenti nomi:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • IS63LV1024L12BLI