Wurth Elektronik LFXTAL062558

Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
$ 0.539
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Wurth Elektronik LFXTAL062558.

IHS

Datasheet1 pagina0 anni fa

Farnell

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-0.99%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.10
Introduction Date2023-05-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descrizioni

Descrizioni di Wurth Elektronik LFXTAL062558 fornite dai suoi distributori.

Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
Crystal 0.032768MHz ±10ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R
32.768 kHz 10ppm, 9pF 90 kOhms 2-SMD, Crystal
9pF ¡À10 ppm -0.03/¡ãC2 32.768KHz 35¦¸ 2mm*1.2mm*800¦Ìm
CRYSTAL, 32.768KHZ, SMD, 2MM X 1.2MM;
Crystal, 32.768Khz, 9Pf, Smd, 2X1.2Mm; Frequency Nom:32.768Khz; Crystal Case:Smd, 2Mm X 1.2Mm; Frequency Stability +/-:-; Load Capacitance:9Pf; Frequency Tolerance +/-:10Ppm; Product Range:Iqxc-25 Series Rohs Compliant: Yes |Iqd Frequency Products LFXTAL062558
Frequency MHz = 37.768 / Frequency Tolerance (±) ppm = 10 / Frequency Stability = -0.03/°C2 / Drive Level uW = 0.1 / Load Capacitance pF = 9 / Package Type = SMT / Pins = 2 / Mounting Type = SMD / Termination Type = Soldering Pads / Lead Spacing mm = 0.8 / Series Resistance kOhm = 70 / Frequency Aging ppm = 3 / Resonant Operating Mode = Fundamental / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Packaging = Tape & Reel / Length mm = 2 / Width mm = 1.2 / Height mm = 0.6 / Reflow Temperature Max. °C = 260

Immagini

Alias del produttore

Wurth Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Wurth Elektronik può anche essere conosciuto con i seguenti nomi:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)