Descrizioni di Renesas HI3-574AJN-5Z fornite dai suoi distributori.
Single Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28
Single Channel 12-Bit ±15 V 720 mW Analog to Digital Converter - PDIP-28
SAR ADC, 12-BIT, PARALLEL ACCESS
Complete, 12-Bit A/D Converters with Microprocessor Interface
Bipolar Unipolar Not Qualified CMOS Dual Analog to Digital Converter 0.0244% 75C 5V 9Weeks
Analog To Digital Converter Adc, 12 Bit, 40Ksps, Dip-28; Resolution (Bits):12Bit; Sampling Rate:40Ksps; Input Channel Type:single Ended; Data Interface:parallel; Supply Voltage Type:dual (+/-); Supply Voltage Min:-11.4V; Msl:- Rohs Compliant: Yes
12BIT ADC, DIP28, 574; Resolution, Bits:12bit; Sampling Rate:0.04MSPS; No. of Channels:1; Interface Type:Parallel; Voltage, Supply Min:11.4V; Voltage, Supply Max:16.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:28; Operating Temperature Range:0°C to +75°C; A/D, D/A Features:CMOS, Internal Reference, Parallel O/P, Successive Approximation; Base Number:574; IC Generic Number:574; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; Logic Function Number:574; No. of Bits:12; Temp, Op. Max:75°C; Temp, Op. Min:0°C; Time, Conversion:25µs