The CY4534 EZ-PD™ Barrel Connector Replacement Plus (BCR-Plus) EVK is an evaluation platform for customers who want to replace an existing barrel/power input connector with a USB-C connector. Implementing this solution in an end-product allows the system to be powered by any USB-C compliant power adapter.A device such as a speaker, shaver, power tool, modem, etc. that use a barrel connector for power will benefit from using a universal power interface such as USB Type-C. To make the transition easier, the EZ-PD™ BCR-PLUS EVK CY4534 provides a USB Type-C receptacle to consume power from a charger and then supply it over a terminal block. A barrel connector can be attached to this block by using wires to convert a barrel input to USB Type-C.The CY4534 EZ-PD™ BCR-PLUS evaluation kit ships with pre-programmed firmware with functionality as documented in the CYPD3176 device datasheet. As an additional option, customers who prefer further customization of the BCR-PLUS firmware solution can make changes to the configuration parameters using the EZ-PD™ configuration utility to fit the needs of their end-application.
Infineon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Infineon può anche essere conosciuto con i seguenti nomi:
Infineon Technologies
INF
INFINEO
INFINE
INFIN
INFINION
INFI
INFENION
SIM
INFIEON
INFINEON TECH
INFINEN
IFX
INFIENON
IR/INFINEON
INFINEON/IR
IFT
INFINEON/SIEMENS
LNFINEON
INFN
Infineon Tech ICs
INFINEON TECHNOLOGIE
NFINEON
INFINEON/Infineon
INFINEON TECHNOLOGIES (ASIA
Alias del numero di parte
Questa parte può essere conosciuta con i seguenti numeri di parte alternativi: