Infineon CY2308ZXC-1H

PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
$ 13.35
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Infineon CY2308ZXC-1H.

IHS

Datasheet21 pagine15 anni fa

element14 APAC

Farnell

Factory Futures

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+14.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-31
LTD Date2026-12-31

Parti correlate

InfineonCY2308ZXI-1H
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Renesas2308-1HPGG
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
InfineonCY2308ZC-1H
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
InfineonCY2308ZI-1H
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descrizioni

Descrizioni di Infineon CY2308ZXC-1H fornite dai suoi distributori.

PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
CY2308 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - TSSOP-16
Zero Delay PLL Clock Driver Single 10MHz to 133MHz 16-Pin TSSOP
Zero Delay Phase Lock Loop Clock Buffer Single 10 MHz to 133 MHz 16 Pin TSSOP
CYPRESS SEMICONDUCTOR CY2308ZXC-1H CLOCK BUFFER, 133.3MHZ, TSSOP-16
LVCMOS LVTTL Fanout Buffer (Distribution) Zero Delay Buffer 16-TSSOP (0.173 4.40mm Width) CY2308 clock generator ic 3.6V 133.3MHz 70mA 70mA
Clock Buffer, 133.3Mhz, Tssop-16; Clock Ic Type:Clock Buffer; Frequency:133.3Mhz; No. Of Outputs:8Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Tssop; No. Of Pins:16Pins; Operating Temperature Min:0°C Rohs Compliant: Yes |Cypress Infineon Technologies CY2308ZXC-1H

Alias del produttore

Infineon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Infineon può anche essere conosciuto con i seguenti nomi:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CY2308ZXC1H
  • SP005644867