Infineon BTS721L1XUMA1

BTS721L1 Series 34 V 2.5 A SMT Smart High-Side Power Switch - PG-DSO-20
$ 4.179
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Infineon BTS721L1XUMA1.

IHS

Datasheet18 pagine16 anni fa

TME

Cronologia dell'inventario

Trend di 3 mesi:
+34.80%

Modelli CAD

Scarica il simbolo Infineon BTS721L1XUMA1, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Parti correlate

Power Load Switch, SIPMOS Technology, High Side, 4 Outputs, 16V, 7.5A, SOIC-20
Power Switch ICs - Power Distribution SMART 4 CHAN HI SIDE PWR SWITCH INDUST A
InfineonBTS724GXUMA1
Power Load Distribution Switch, High Side, 4 Outputs, 40V, 15A, 70ohm, SOIC-20
MicrochipMIC5800YM
MIC5800 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14
MicrochipMIC5800YM-TR
MIC5800 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14
STMicroelectronicsL9651
Tube L9651 Open Load Detect Over Temperature e3 power distribution switch 15.9mm 30V 7.5mus 2A

Descrizioni

Descrizioni di Infineon BTS721L1XUMA1 fornite dai suoi distributori.

BTS721L1 Series 34 V 2.5 A SMT Smart High-Side Power Switch - PG-DSO-20
PWR LOAD SW, HIGH SIDE, 16V, SOIC-20; Power Load Switch Type: High Side; Input Voltage: 16V; Current Limit: 14A; On State Resistance: 0.085ohm; Distribution Switch Case Style: SOIC; No. of Pins: 20Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 4Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Power Dissipation Pd: 3.6W
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-DSO-20, RoHS
Infineon SCT
SINK MOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE Not Qualified power distribution switch 12.8mm 5V 400渭s 0.01A
Type = High Side / Outputs = 4 / Output Current A = 6.3 / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 34 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SOIC / Pins = 20 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tape & Reel / Length mm = 12.8 / Width mm = 7.6 / Height mm = 2.45 / Automotive Qualification Standard = AEC-Q100
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Overload protection; Current limitation; Short-circuit protection; Thermal shutdown; Overvoltage protection (including load dump); Fast demagnetization of inductive loads; Reverse battery protection1); Undervoltage and overvoltage shutdown with auto-restart and hysteresis; Open drain diagnostic output; Open load detection in ON-state; CMOS compatible input; Loss of ground and loss of Vbb protection; Electrostatic discharge (ESD) protection | Benefits: High voltage capability; Benchmark energy robustness | Target Applications: Body & Convenience; Truck & Agricultural; Vehicle Solutions (24V)

Alias del produttore

Infineon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Infineon può anche essere conosciuto con i seguenti nomi:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • BTS 721 L1
  • BTS721L1
  • SP000317661