Hubbell Wiring Device-Kellems SHC1023CR

Kellems Wire Management, Cord Connectors, Straight Male, .38-.50", 1/2", Nylon
$ 11.267
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Hubbell Wiring Device-Kellems SHC1023CR.

element14 APAC

Datasheet1 pagina10 anni fa

Master Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-10.06%

Descrizioni

Descrizioni di Hubbell Wiring Device-Kellems SHC1023CR fornite dai suoi distributori.

Kellems Wire Management, Cord Connectors, Straight Male, .38-.50", 1/2", Nylon
CONDUIT CORD CONNECTOR, NYLON; Thread Size: 1/2" NPT; Cable Diameter Min: 0.38"; Cable Diameter Max: 0.5"; Cable Gland Material: Nylon (Polyamide); Gland Colour: Blue; IP / NEMA Rating: IP66; Product Range: SHC Series; Body Mat
Conduit Cord Connector, Nylon; Tamaño De Rosca - Imperial:1/2; Material Del Prensa Estopa:Nylon (Poliamida); Ip/Nema:Ip66; Color:Gray; Conduit Fitting Type:Straight Connector; Diámetro De Cable:12.7Mm; Material Del Cuerpo:Nylon |Hubbell Wiring Devices SHC1023CR
Hubbell SHC1023CR Cord Connector. Wiring Device-Kellems Cord Connector, Form 2 Standard Duty Straight, 1/2 in Trade, 1 Conductor, Cable Openings: 0.38 to 0.5 in, Jacketed Cable, MNPT Connection, Nylon, Smooth, Blue/Gray, -30 to 225 deg F. Additional Description: HUBW-SHC1023CR CORDCONN, STR ML, .38-.50, 1/2, NYL,GY NYL. Catalog Description: Kellems Wire Management, Cord Connectors, Straight Male, .38-.50, 1/2, Nylon.

Alias del produttore

Hubbell Wiring Device-Kellems ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Hubbell Wiring Device-Kellems può anche essere conosciuto con i seguenti nomi:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems