Hubbell Wiring Device-Kellems HBL21414B

Power Interrupting Locking Connector Black 30A/600VAC 20A/250VDC 3P
$ 347.259
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Hubbell Wiring Device-Kellems HBL21414B.

IHS

Datasheet1 pagina12 anni fa

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-25.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Parti correlate

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag

Descrizioni

Descrizioni di Hubbell Wiring Device-Kellems HBL21414B fornite dai suoi distributori.

Power Interrupting Locking Connector Black 30A/600VAC 20A/250VDC 3P
Locking Connector, Non-NEMA, 20/30 A, 250/600V AC, Three Phase, 3 Pole, Screw Terminals
Connector, Power Entry, 30A; Conector, Tipo:Power Entry; Intensidad Nominal:30A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:600V; Conector, Montaje:Montaje De Cable |Hubbell Wiring Devices HBL21414B
Hubbell HBL21414B Electrical Connector Assembly. Wiring Device-Kellems Hubbellock® Locking Connector Grounding Heavy Duty 600 VAC/250 VDC 30/20 A 3 Pole 4 Wires Industrial Grade IP30 Enclosure 0.63 to 1.2 in Diameter Cord -40 to 75 deg C Pressure Screw Terminal Composite Black 5.96 in L x 2.44 in W Dimensions. Additional Description: HUBW-HBL21414B H/LOCK CONN 3P4W 30A 600V CONN. Catalog Description: Hubbell Wiring Device Kellems Locking Devices Hubbellock IndustrialFemale Connector Body 30A 250V DC/600V AC 3-Pole 4-Wire GroundingNon-NEMA Screw Terminal Black and White.

Alias del produttore

Hubbell Wiring Device-Kellems ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Hubbell Wiring Device-Kellems può anche essere conosciuto con i seguenti nomi:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems