Honeywell XCX01DNC

Sensor, Pressure, Differential, Vacuum Gage, +/- 1.0 PSI, Commercial Grade
$ 136.58
Obsolete
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell XCX01DNC.

IHS

Datasheet4 pagine18 anni fa

Arrow Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

HoneywellDCXL30DS
SENSOR, PRESSURE, DIFFERENTIAL, UNAMPLIFIED, +/- 30.0 IN H2O, BARBED PORT STYLE
HoneywellDCXL05DS
Sensor, Pressure, Differential, +/- 5.0 in H2O, Unamplified, Barbed Port Style
HoneywellSCX01DN
SENSYM SCX01DN Pressure Sensor, Analogue, 1 psi, Differential, 20 V, Dual Radial Barbless
NXP SemiconductorsMPX5010DP
NXP MPX5010DP Pressure Sensor, Differential, 450 mV/kPa, 0 kPa, 10 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5010GP
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 5% 0.20-4.70V ROUND THROUGH HOLE MOUNT
NXP SemiconductorsMPX5010GSX
MPX5010 Series 5.25 V ±5% 10 kPa Integrated Silicon Pressure Sensor

Descrizioni

Descrizioni di Honeywell XCX01DNC fornite dai suoi distributori.

SENSOR, PRESSURE, DIFFERENTIAL, VACUUM GAGE, +/- 1.0 PSI, COMMERCIAL GRADE
Pressure Sensor -1psi to 1psi Differential 6-Pin
Differential, 0Psi Min, 1Psi Max, 1%, 1-19mV, Rectangular, Through Hole Mount
+/-1PSI 3V BARBED DIFF,VAC GAG
Pressure Sensor; Operating Pressure Max:1psi; Sensor Output:Voltage; Port Size:0.08"; Port Style:Barbed; Pressure Measure Type:Differential; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
The XCXL, XCX Series integrates silicon micromachined sensing technology, temperature compensation, and calibration in an improved performance industry standard package. A unique stress isolating design protects against torque induced errors typically found in competitive products. Additional stability and long term accuracy improvements are gained through simplified compensation techniques, which eliminate temperature dependent thermal compensation. This series is available in a commercial (XCX-DNC) performance level. This performance level provides the calibration accuracy of offset thermal compensation, and linearity providing added flexibility to meet critical performance budgets. The XCA and XCR Series provide amplified output as well as integrated compensation.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO