Honeywell V7-7A19D8-374

Snap Acting/Limit Switch, SPST, Momentary, 3.22mm, Quick Connect Terminal, Curved Tip Lever Actuator, Panel Mount
$ 6.99
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell V7-7A19D8-374.

Sager Electronics

Datasheet7 pagine6 anni fa
Datasheet9 pagine10 anni fa
Datasheet4 pagine4 anni fa

IHS

Master Electronics

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 11A 250VAC 250VDC Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 11A 250VAC 250VDC Screw Mount
HoneywellV7-1X2AD8-048
Snap Acting/Limit Switch, SPST, Momentary, 9.5mm, Quick Connect Terminal, Panel Mount

Descrizioni

Descrizioni di Honeywell V7-7A19D8-374 fornite dai suoi distributori.

Snap Acting/Limit Switch, SPST, Momentary, 3.22mm, Quick Connect Terminal, Curved Tip Lever Actuator, Panel Mount
Switch Snap Action N.O. SPST Simulated Roller Lever 5A 277VAC 74.57VA 1.95N Screw Mount Quick Connect
SWITCH SNAP ACTION SPDT 5A 125V
Basic / Snap Action Switches V-BASIC SW SPNO 11A 250VAC CURV TIP ACTR
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Switch Limit; Miniature; Lever Head; SPNO; 11A
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Normally Open Circuitry, 11 A at 250 Vac, Curved Tip Actuator, 1,98 N [7.0 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO