Honeywell V7-3E17D8-148

Switch Snap Action N.O./N.C. SPDT Straight Lever 10A 250VAC 0.08N Screw Mount Quick Connect
$ 3.84
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell V7-3E17D8-148.

TME

Datasheet7 pagine6 anni fa

IHS

Master Electronics

element14 APAC

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-3.49%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Parti correlate

HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-263
Snap Action Switch - V7 Series, SPDT, Lever Roller, 11A, Miniature
Crouzet831611C3.0
SWITCH, SNAP, MINIATURE, SPDT, HIGH FORCE, 10.1 AMP, 1/4 INCH QD CONNECTIONS
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10.1A 250VAC 250VDC 372.85VA 3N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC Screw Mount

Descrizioni

Descrizioni di Honeywell V7-3E17D8-148 fornite dai suoi distributori.

Switch Snap Action N.O./N.C. SPDT Straight Lever 10A 250VAC 0.08N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 16.93mm, Quick Connect Terminal, Straight Lever Actuator, Panel Mount
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MINIATURE SWITCH BASIC SPDT 10 A @ 250 VAC STRAIGHT LEVER
MICRO SW, STRAIGHT LEVER, SPDT, 10A 250V; Circuitry:SPDT; Microswitch Type:Miniature; Actuator Style:Straight Lever; Operating Force Max:8gf; Contact Voltage AC Nom:250V; Contact Current Max:10A; Switch Terminals:Quick Connect
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 10 A at 250 Vac, Straight Lever Actuator, 8 gf Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • V7-3E17D8-148.