Honeywell V7-1V19E9-207

Miniature Snap Action Switch, Lever, Long, Roller Actuator, SPDT, 21A @ 240V AC Contact Rating
$ 6.888
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell V7-1V19E9-207.

Master Electronics

Datasheet9 pagine10 anni fa

Sager Electronics

Farnell

element14 APAC

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-0.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

HoneywellV7-1Z19E9
Switch Snap Action SPDT Plunger Quick Connect 25A 277VAC 2.21N Screw Mount
HoneywellV7-1Z10E9
Switch Snap Action N.O./N.C. SPDT Plunger 25A 277VAC 1491.4VA 2.21N Screw Mount Quick Connect
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 25A 277VAC 1491.4VA 1.86N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.2mm PANEL MOUNT
Snap Acting/Limit Switch SPDT Momentary 16A

Descrizioni

Descrizioni di Honeywell V7-1V19E9-207 fornite dai suoi distributori.

Miniature Snap Action Switch, Lever, Long, Roller Actuator, SPDT, 21A @ 240V AC Contact Rating
Switch Limit; Miniature Basic; Roller Lever Head; SPDT; 21A
Snap Acting/Limit Switch, SPDT, Momentary, 4.77mm, Quick Connect Terminal, Steel Roller Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Roller Lever 21A 277VAC 1491.4VA 0.98N Screw Mount Quick Connect
SWITCH SNAP ACTION SPDT 21A 125V
Basic / Snap Action Switches SPDT 21A 277VAC Roll er Lever
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 21 A at 277 Vac, Roller Lever Actuator, 0,98 N [3.05 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:3.05ozf; Switch Operation:On-Off; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:21A; Operating Position:20.5 mm; Over Travel:1.7mm ;RoHS Compliant: Yes
MICROSWITCH, ROLLER, SPDT, 21A; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Roller Lever; Operating Force Max:0.98N; Contact Voltage AC Nom:277V; Contact Current Max:21A; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Roller Lever; Contact Configuration:SPDT; Contact Current AC Max:21A; Contact Voltage AC Max:277V; Operating Force:0.98N; Series:V7; Switch Case:PCT Polyester Thermoplastic; Terminal Type:Quick Connect

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • V71V19E9207