Descrizioni di Honeywell V7-1B17D8-048 fornite dai suoi distributori.
Switch Snap Action SPDT Lever Quick Connect 11A 277VAC 250VDC 0.49N Screw Mount
Snap Action Switch - V7 Series, SPDT, Long Lever, 11A 277V AC, QC Terminals
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 8.89mm, Quick Connect Terminal, Steel Plunger Lever Actuator, Panel Mount
Switch Limit; Miniature; Lever Head; SPDT; 10A
BASIC SWITCH, MINIATURE, SPDT, 11 AMPS, STRAIGHT LEVER, QUICK CONNECT
Basic / Snap Action Switches 11 A @ 277 VAC Strght Lever Actutor
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 11 A at 277 Vac, Straight Lever Actuator, 0,49 N [1.7 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination, CSA, UL MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
MICRO SW, STRAIGHT LEVER, SPDT, 11A 277V; Microswitch Type:Miniature; Microswitch Actuator:Straight Lever; Contact Configuration:SPDT; Switch Terminals:Quick Connect; Contact Current Max:11A; Contact Voltage DC Nom:250V
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:1.7ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:11A; Current Rating:11A; Features:Long Straight Lever; Mounting Type:Screw Terminal ;RoHS Compliant: Yes