Honeywell TBPMANN005PGUCV

Board Mount Pressure Sensors SMT Sngl Ax Barbled Port 5 psi, Guage
$ 19.903
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell TBPMANN005PGUCV.

IHS

Datasheet19 pagine4 anni fa

element14 APAC

Sager Electronics

Honeywell

Farnell

Modelli CAD

Scarica il simbolo Honeywell TBPMANN005PGUCV, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Country of OriginMainland China
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Board Mount Pressure Sensors SMT LowProfile Port 15 psi Gauge GelCoat
Piezoresistive Sensor, 0Psi Min, 5Psi Max, 0.25%, Rectangular, Surface Mount
Board Mount Pressure Sensor 0psi to 60psi Gage 4-Pin SMD Module
NXP SemiconductorsMPXM2010GST1
Piezoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 1%, 0-25mV, Rectangular, Surface Mount
NXP SemiconductorsMPXM2102GS
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Gage Automotive 5-Pin(4+Tab) M-PAC Rail
NXP SemiconductorsMPXM2202GST1
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gage Automotive 5-Pin(4+Tab) M-PAC T/R

Descrizioni

Descrizioni di Honeywell TBPMANN005PGUCV fornite dai suoi distributori.

Board Mount Pressure Sensors SMT Sngl Ax Barbled Port 5 psi, Guage
Basic Model Pressure Sensor/Honeywell |Honeywell TBPMANN005PGUCV
Piezoresistive Sensor, 0Psi Min, 5Psi Max, 0.25%, Rectangular, Surface Mount
Pressure Sensor 0psi to 5psi Gage 4-Pin SMD Module
PRESSURE SENSOR, 5PSI, AXIAL BARBED; Operating Pressure Max: 5psi; Sensor Output: Analogue; Supply Current: 600µA; Voltage Rating: 5VDC; Port Style: Single Axial Barbed; Pressure Measurement Type: Gage
Basic TBP Series, Compensated/Unamplified, gage, SMT AN: single axial barbed port, no gel coating, 0 psi to 5 psi Honeywell Basic Board Mount Pressure Sensors, TBP Series, Compensated/Unamplified, are piezoresistive silicon pressure sensors designed for customers who require a simple, high quality, cost-effective, mV output, unamplified, temperature compensated sensor for use in medical and industrial applications. These unamplified and temperature-compensated sensors offer infinite resolution of the pressure signal. They will operate as specified from -40 °C to 125 °C [-40 °F to 257 °F]. The TBP Series is often ideal for those customers who want to do their own amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. They are available with several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. The TBP Series measures gage pressures. Gage pressure sensors are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. They are intended for use with Non-corrosive, non-ionic gases, such as air and other dry gasses, and for Non-corrosive, nonionic liquids when the silicone gel coating option is selected. All products are designed and manufactured according to ISO 9001.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • TBPMANN005PGUCV.