Honeywell SSCMRND060PG2A3

Piezoresistive Sensor, Gage, 0Psi Min, 60Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
$ 33.878
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell SSCMRND060PG2A3.

IHS

Datasheet33 pagine11 anni fa

Honeywell

Newark

Master Electronics

Sager Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

SENSOR; PRESSURE; GAUGE; 0 PSI TO 60 PSI; 3.3 VDC; DRY GASES ONLY
HONEYWELL SSCMRRN005PDAA3 Pressure Sensor, 5 psi, Differential, Radial, Analogue, 3.3 V, 1.6 mA
Pressure Sensor 0.33V to 2.97V 0bar to 6bar Gage Medical 8-Pin SMD Module
NXP SemiconductorsMP3V7007DP
Pressure Sensor 0.2V to 2.8V -7KPa to 7KPa Differential 8-Pin SNSR Tray
NXP SemiconductorsMP3V5050GC6U
Pressure Sensor 0.053V to 2.88V 0kPa to 50kPa Gauge 8-Pin SOIC Rail
NXP SemiconductorsMP3V5010GC6U
Pressure Sensor, 3V, 0/10Kpa, Sop 8, Axial Port/ Tube Rohs Compliant: Yes |Nxp MP3V5010GC6U

Descrizioni

Descrizioni di Honeywell SSCMRND060PG2A3 fornite dai suoi distributori.

Piezoresistive Sensor, Gage, 0Psi Min, 60Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
Board Mount Pressure Sensor 0psi to 60psi Gage 8-Pin SMT
Pressure Sensor, Gauge, 0-60Psi; Pressure Type:Gauge; Operating Pressure Min:0Psi; Operating Pressure Max:60Psi; Supply Voltage Min:3.6Vdc; Supply Voltage Max:3Vdc; Sensor Case/Package:-; No. Of Pins:8Pins; Accuracy:± 0.25% Rohs Compliant: Yes |Honeywell SSCMRND060PG2A3
TruStability™ SSC Series-Standard Accuracy, digital I²C address: 0x28, SMT RN: single radial barbed port, gage, 0 psi to 60 psi, 3.3 Vdc, dry gases only, diagnostics on The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO