Honeywell SSCMLND001PGSA3

Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell SSCMLND001PGSA3.

IHS

Datasheet33 pagine11 anni fa

Honeywell

Electro Sonic

Sager Electronics

Supply Chain

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Pressure Sensor 0.33V to 2.97V -1psi to 1psi Differential Medical 8-Pin SMD Module
Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
SENSOR, PRESSURE, LOW, RADIAL SINGLE PORT, 1 PSI GAUGE, 3.3V, DIGITAL I2C OUTPUT

Descrizioni

Descrizioni di Honeywell SSCMLND001PGSA3 fornite dai suoi distributori.

Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
Pressure Sensor 0psi to 1psi Gage Medical 8-Pin SMD Module
Board Mount Pressure Sensors SMT, Sing Ax Brblss Gage, 3.3V
TruStability™ SSC Series-Standard Accuracy, digital SPI, SMT LN: single axial barbless port, gage, 0 psi to 1 psi, 3.3 Vdc, dry gases only, diagnostics on The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO