Honeywell SPT4V0300PG5W02

Transducer, Pressure, Compensated, 0 psi to 300 psi, 1/4-18 NPT, Cable Version
$ 892.94
Production
Richiedi un campioneScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell SPT4V0300PG5W02.

IHS

Datasheet8 pagine16 anni fa

JRH Electronics

Farnell

element14

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+3.54%

Supply Chain

Country of OriginMexico
Introduction Date2009-08-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

TRANSDUCER, PRESSURE, 0 PSI TO 300 PSI, CABLE VERSION, 2 FEET, COMPENSATED
HoneywellMLH300PGB01B
Industrial Pressure Sensor 0psi to 300psi Vented Gage Medical 3-Pin
HoneywellMLH300PSB01B
Industrial Pressure Sensor 0psi to 300psi Sealed Gage Medical 3-Pin

Descrizioni

Descrizioni di Honeywell SPT4V0300PG5W02 fornite dai suoi distributori.

Transducer, Pressure, Compensated, 0 psi to 300 psi, 1/4-18 NPT, Cable Version
Pressure Sensor 1V to 5V 0psi to 300psi Gage 4-Pin
Pressure Sensor; Sensor Output:Voltage;; Pressure Sensor; Sensor Output:Voltage; Supply Current:5mA; Voltage Rating:24V; Port Style:NPT; Pressure Measurement Type:Gage; Connection Size:1/4"; Leaded Process Compatible:No; Operating Pressure Max:300psi
SPT Series Heavy Duty Pressure Transducer, 4V version, compensated, 0 psi to 300 psi, gage, 1/4-18 NPT, cable, 2 feet Honeywell's SPT Series stainless steel pressure sensors are designed for pressure applications that involve measurement of hostile media in harsh environments and will accommodate any media that will not adversely attack 304 or 316 stainless steel wetted parts. The SPT Series is calibrated and compensated for three styles of output. All versions feature a variety of prssure connections to allow use in a wide range of OEM equipment.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO