Honeywell RTY360LVNBX

Sensor; Rotary; 360 Deg.; Low Voltage; Pinout N; Inverted Voltage Op; No Lever
$ 93.723
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell RTY360LVNBX.

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2013-09-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

HoneywellRTY090LVNAX
Hall Effect Sensor, 1%, 5V, Ratiometric Rohs Compliant: Yes |Honeywell RTY090LVNAX
HoneywellRTY120LVEAX
Industrial Motion & Position Sensors 120 deg (+/- 60 deg) 5V Euro Pinout
HoneywellRTY060LVNAX
Industrial Motion & Position Sensors 60 deg (+/- 30 deg) 5V NA Pinout

Descrizioni

Descrizioni di Honeywell RTY360LVNBX fornite dai suoi distributori.

SENSOR; ROTARY; 360 DEG.; LOW VOLTAGE; PINOUT N; INVERTED VOLTAGE OP; NO LEVER
Hall Effect 360¡ã(¡À180) Increase Counterclockwise ¡À1% Flatted Shaft
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Hall Effect Sensor, 360deg Max, 4.5-0.5V
SENSOR ROTARY 360DEG CONNECTOR
SENSOR, HALL EFFECT, 360DEG, 5VDC; Sensor Terminals:Connector; Output Voltage Min:500mV; Supply Voltage DC Min:4.5V; Supply Voltage DC Max:5.5V; Output Configuration:Ratiometric; Sensor Housing:Flange Mount; Switching Speed:4ms
RTY Series with integral actuator, 360° (±180°) operating range, 5 Vdc supply voltage, North American pinout style; inverted: 4.5 Vdc (left), 0.5 Vdc (right) ratiometric output, shaft without lever The RTY Series Hall-effect Rotary Position Sensors provide non-contact sensing in harsh transportation and industrial applications at a competitive cost. These shaft activated products are available in two versions: an integral shaft with or without a lever. The lever may allow customers to reduce the number of mechanical linkages required for their applications, which may reduce the cost of the overall customer solution. These products use a magnetically biased, Hall-effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet’s position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified rugged package for durability in most harsh environments. Eight operating ranges from 50° to 360° are tolerant to over-travel and allow use in most common applications. Low voltage and high voltage versions cover an input voltage range of 4.5 Vdc to 30 Vdc. Honeywell’s industry-leading capabilities in research and development provide the customer with known quality and support.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO