Honeywell PX2AN2XX150PAAAX

Industrial Pressure Senor, 1/8-27NPT, 150 PSI, Sealed, Absolute, 5V, PX2 Series
$ 205.66
Obsolete
Richiedi un campioneScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell PX2AN2XX150PAAAX.

IHS

Datasheet10 pagine8 anni fa

Sager Electronics

Honeywell

Farnell

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-12.78%

Supply Chain

Country of OriginMainland China
Introduction Date2017-06-22
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-03-31
LTD Date2026-12-31

Parti correlate

Px2 Heavy Duty Pressure Transducer/Honeywell Rohs Compliant: Yes |Honeywell PX2AF1XX150PAAAX
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 150psi Absolute 3-Pin
INDUSTRIAL PRESSURE SENOR, 150 PSI, SEALED, RATIOMETRIC, PX2 SERIES

Descrizioni

Descrizioni di Honeywell PX2AN2XX150PAAAX fornite dai suoi distributori.

INDUSTRIAL PRESSURE SENOR, 1/8-27NPT, 150 PSI, SEALED, ABSOLUTE, 5V, PX2 SERIES
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 150psi Absolute 3-Pin
Piezoresistive Sensor, Absolute, 0Psi Min, 150Psi Max, 0.25%, 0.5-4.5V, Cylindrical
PRESSURE TRANSDUCER, 150PSI, 1/8 in-27 NPT; Operating Pressure Max: 150psi; Sensor Output: Voltage; Pressure Measurement Type: Absolute; Voltage Rating: 5V; Port Style: 1/8" - 27 NPT; Supply Current: 4mA; Pro
PRESSURE TRANSMITTER, ABSOLUTE, 0-150PSI; Pressure Type:Absolute; Pressure Port Type:NPT; Operating Pressure Min:0psi; Operating Pressure Max:150psi; Pressure Port Size:1/8"-27; Transducer Connection / Termination:Metri-Pack 150 RoHS Compliant: Yes
MICRO SWITCH PX2AN2XX150PAAAX Absolute Pressure Trand, 0-150 psi. More details: Absolute Heavy Duty Pressure Tranducers, Range 0 to 150 psiAccuracy +/-0.25 Percent FSS, Output Ratiometric 5V, 10 Percent to 90 PercentVsProcess Connection 1/8-27 NPT, Electrical Connections Delphi Packard Metri-Pack 150Wetted Materials 338 Stainless Steel, Alumina Ceramic, Epoxy, Glass, SiliconOperating Temp. -40 Degrees F to 257 Degrees FSafety Rating IP65Compatible With Harsh Media
PX2 Series Heavy Duty Pressure Transducer, absolute, 0 psi to 150 psi, 4.75 V to 5.25 V input, ratiometric: 5.0 Vdc 10 %Vs to 90 %Vs output, 1/8-27 NPT, Metri-Pack 150, Standard (UL 94 HB) Honeywell’s PX2 Series Heavy Duty Pressure Transducers are a portfolio of configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. These transducers measure absolute, sealed gage, or vented gage pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure, sealed gage versions have an internal pressure reference of one atmosphere at sea level, and vented gage versions measure pressure with respect to ambient pressure. They are RoHS compliant and are designed and manufactured according to ISO 9001 standards. Value to Customers Media compatibility: Common HFC (hydrofluorocarbon) refrigerants such as R410A and R134A, next generation low global warming potential (GWP) refrigerants such as R448A (Solstice® N40), R32 and R1234ZE, engine oil, petroleum-based hydraulic fluids, DOT 3 brake fluid, and dry air. For ammonia and other corrosive media, see Honeywell’s SPT Series. Enhanced durability: The PX2 Series can operate in the rigorous environments commonly found in HVAC/R and air compressor applications. The sensor can survive at least 10 million pressure cycles and has an ingress protection rating up to IP69K.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO