Honeywell MLH100PGB10A

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Vented Gage Medical 3-Pin
$ 96.94
Obsolete
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell MLH100PGB10A.

JRH Electronics

Datasheet4 pagine15 anni fa

Master Electronics

Sager Electronics

Agility

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Country of OriginMexico
Introduction Date2011-02-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-01
LTD Date2018-05-01

Parti correlate

HoneywellMLH100PGL06A
Sensor, Pressure, 100 Pressure Range, 0.5-4.5Vdc Ratiometric, 1m Cable Connector
HoneywellMLH100PST06A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Sealed Gage Medical 3-Pin
HoneywellMLH100PSB01A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Sealed Gage Medical 3-Pin

Descrizioni

Descrizioni di Honeywell MLH100PGB10A fornite dai suoi distributori.

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Vented Gage Medical 3-Pin
Strain Guage Sensor, Gage, 0.25%, 0.5-4.5V, Cylindrical, Unspecified Mount
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Strain Guage Sensor Gage 0.25% 0.50-4.50V
689.48KPa 5V 6V 2.06843MPa ¡À0.25% 63.271mm*30.988mm*25.97mm
Honeywell SST Pressure Transducers-ATF
SENSOR AMP 100PSI .5-4.5VDC OUT
MLH Series All Metal Pressure Sensor, Gage, Amplified, 0 bar to 10 bar Pressure Range, G 1/4 per DIN 3852-2 Port Style, 0.5 Vdc to 4.5 Vdc Regulated Output Type, Packard MetriPak Termination Ty

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO