La modalità scura è ora disponibile! Alterna tra le modalità chiara e scura. Le preferenze vengono salvate dopo l'accesso.

Scopri di più

Honeywell LSK7L-8C

Switch Limit N.O./N.C. DPDT Cat Whisker Screw Mount 10A 24VDC 1.95N Rotary Conduit
$ 459.308
Production
Scheda dati
Richiedi un campione

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell LSK7L-8C.

JRH Electronics

Datasheet38 pagine8 anni fa

Honeywell

Electro Sonic

RS (Formerly Allied Electronics)

Agility

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Parti correlate

HoneywellDTE6-2RN
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 16.4N Linear Conduit
HoneywellDTE6-2RN2
Switch Limit; Compact; Top Push Roller Lever Head; 10A; DPDT 2NO-2NC
HoneywellDTF2-2RN-RH
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 11.2N Linear Conduit

Descrizioni

Descrizioni di Honeywell LSK7L-8C fornite dai suoi distributori.

Switch Limit N.O./N.C. DPDT Cat Whisker Screw Mount 10A 24VDC 1.95N Rotary Conduit
Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Cat Whisker Actuator, Panel Mount
SWITCH SNAP ACTION DPDT 10A 120V
HONEYWELL MICRO SWITCH LSK7L-8C Heavy Duty Limit Switch. More details: Heavy Duty Limit Switch, Wobble Stick, Top, 10 Amps, Contact Form 2NC/2NO DPDT Snap Action, Double Break, Voltage Rating 600VAC/250VDC, NEMA Rating 1, 3, 4, 4X, 6, 6P, 12, 13, 1/2 In.-14 NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating 65, 66, 67, Movement Wobble, Travel Pretravel 2 In. Radius, Series LSK, Operating Temp. Range 10 Degrees to 200 Degrees F, Actuator Length 5.50 In., Body Material Zinc Die Cast, Arm Material Stainless Steel, Width 1.88 In., Height 4.69 In.
MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Non-Plug-in, Wobble - Coil Spring, 2NC 2NO DPDT Snap Action, 0.5 in - 14NPT conduit Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • LSK7L8C