Honeywell LGCTA3CA01-000

Proximity Sensor Inductive NO 3.5mm 12V to 32VDC
$ 3,395.999
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell LGCTA3CA01-000.

Sager Electronics

Datasheet17 pagine5 anni fa
Datasheet17 pagine6 anni fa

Honeywell

RS (Formerly Allied Electronics)

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+36.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descrizioni

Descrizioni di Honeywell LGCTA3CA01-000 fornite dai suoi distributori.

Proximity Sensor Inductive NO 3.5mm 12V to 32VDC
PROXIMITY SENSORS GENERAL AEROSPACE PROXIMITY ROHS COMPLIANT: YES
SENSOR PROX IND 1.75-2.75MM CYL
WASHER MAGNETIC, AERO LEGACY ASSEMBLIES
1.75mm~2.75mm 3-Wire,NO 12V 32V
AEROSPACE PROXIMITY SENSOR, 2.75MM, 32V; Product Range: GAPS LG Series; Sensing Range Max: 2.75mm; Sensor Output Type: 3-Wire, NO, Open Collector; Supply Voltage DC Max: 32V; Supply Voltage DC Min: 12V 70AH8173
Honeywell General Aerospace Proximity Sensor, GAPS Series, Inline cylindrical threaded form factor, 1,75 mm/2,75 mm range, 3-wire open collector output normally open, D38999/25YA98PN termination Honeywell’s patented General Aerospace Proximity Sensors (GAPS Series) are configurable, non-contact, hermetically sealed devices designed to sense the presence or absence of a target in harsh-duty aircraft applications. The GAPS Series provides on/off output, and can be configured with an optional health monitoring output to the host system. The technology Honeywell uses in the GAPS Series is considered an improvement on traditional ECKO (Eddy Current Killed Oscillator) topology that previously had been the standard in aerospace applications.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO