Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

Honeywell HSCMRRN001PD2A3

Board Mount Pressure Sensor -1psi to 1psi Differential Medical 8-Pin SMD Module
$ 45.969
Production
Scheda dati
Richiedi un campione

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell HSCMRRN001PD2A3.

IHS

Datasheet33 pagine11 anni fa

Farnell

Newark

Honeywell

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-21.47%

Supply Chain

Country of OriginMainland China
Introduction Date2009-07-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

SENSOR, PRESSURE, LOW, RADIAL SINGLE PORT, 1 PSI GAUGE, 3.3V, DIGITAL I2C OUTPUT
Pressure Sensor 0.5V to 4.5V -1psi to 1psi Differential 8-Pin SMT
NXP SemiconductorsMP3V7007DP
Pressure Sensor 0.2V to 2.8V -7KPa to 7KPa Differential 8-Pin SNSR Tray
Board Mount Pressure Sensors Ldlss, BrblssAx, 1PSIG Unamplified, Not comp
NXP SemiconductorsMP3V7007GC6U
Pressure Sensor 0.2V to 2.8V -7KPa to 7KPa Gage 8-Pin SMT Rail
NXP SemiconductorsMPXV7007GP
Pressure Sensor 卤1.02 PSI (卤7 kPa) Compound Male - 0.13" (3.17mm) Tube 0.5 V ~ 4.5 V 8-SMD Module

Descrizioni

Descrizioni di Honeywell HSCMRRN001PD2A3 fornite dai suoi distributori.

Board Mount Pressure Sensor -1psi to 1psi Differential Medical 8-Pin SMD Module
Board Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 3.3V
PRESSURE SENSOR, DIFF, +/-1PSI; Pressure Type:Differential; Operating Pressure Min:-1psi; Operating Pressure Max:1psi; Supply Voltage Min:3VDC; Supply Voltage Max:3.6VDC; Sensor Case / Package:-; No. of Pins:8Pins; Accuracy:± 0.25% RoHS Compliant: Yes
TruStability™ HSC Series-High Accuracy, digital I²C address: 0x28, SMT RR: dual radial barbed ports, same side, differential, ±1 psi, 3.3 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO