Honeywell HSCMRNN001BGAA5

HONEYWELL HSCMRNN001BGAA5 Pressure Sensor, Analogue, 1 bar, Gauge, 5 V, Radial, 2 mA
$ 27.57
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell HSCMRNN001BGAA5.

IHS

Datasheet33 pagine11 anni fa

Newark

Honeywell

Farnell

Factory Futures

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2009-07-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

NXP SemiconductorsMPXV5100DP
NXP MPXV5100DP Pressure Sensor, Differential, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPXV5100GC6U
NXP MPXV5100GC6U Pressure Sensor, Gauge, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPXV5100GP
Pressure Sensor, Gauge, 0 kPa, 100 kPa, 4.75 V, 5.25 V, SOP

Descrizioni

Descrizioni di Honeywell HSCMRNN001BGAA5 fornite dai suoi distributori.

HONEYWELL HSCMRNN001BGAA5 Pressure Sensor, Analogue, 1 bar, Gauge, 5 V, Radial, 2 mA
Sensor, Pressure, Low, Surface Mount, 0 Bar to 1 Bar Pressure Range, Gage
Piezoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 0.25%, 0.5-4.5V, Rectangular, Surface Mount
Board Mount Pressure Sensor 0psi to 15psi Gage 8-Pin SMT
Pressure Sensor; Operating Pressure Range:0 to 1bar; Sensor Output:Analog; Supply Current:2mA; Voltage Rating:5V; Port Style:Tube; Pressure Measurement Type:Gage; Operating Pressure Max:1bar; Operating Pressure Min:0bar
SENSOR, TRUSTABILITY, 1BAR, 5V, ANALOG; SVHC:No SVHC (18-Jun-2010); Accuracy:±0.25%; Burst Pressure:4bar; Connection Size:1.93mm; Input Type:Radial, single barbed port; Operating Temperature Range:-20°C to +85°C; Output Type:Analogue; Overall Depth:6.99mm; Overall Height:5.9mm; Overall Width:9.91mm; Pressure Type:Gauge; Pressure psi Max:2bar; Response Time:1ms; Supply Current:2mA; Supply Voltage VDC:5V; Switches & Transducer Operating Pressure Range:0bar to 1bar; Termination Type:SMD
TruStability™ HSC Series-High Accuracy, analog, SMT RN: single radial barbed port, gage, 0 bar to 1 bar, 5.0 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • HSCMRNN001BGAA5.