Honeywell DT-2RV212-A7

Snap Acting/Limit Switch, Dpdt, Momentary, 0.3A, 125Vdc, 3.43Mm, Screw Terminal, Wide Sintered
$ 275.57
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell DT-2RV212-A7.

Farnell

Datasheet14 pagine10 anni fa
Datasheet1 pagina116 anni fa

Electro Sonic

Jameco

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-8.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

HoneywellDT-2R-A7
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 2.04mm, Screw Terminal, Panel Mount
HoneywellDT-2RV22-A7
Snap Acting/Limit Switch, Dpdt, Momentary, 0.3A, 125Vdc, 1.56Mm, Screw Terminal, Wide Sintered
HoneywellDT-2RV3-A7
Switch Snap Action N.O./N.C. DPDT Lever 10A 250VAC 250VDC 1.95N Screw Mount Screw Automotive
SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
Snap Action Switch, Hinge, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating

Descrizioni

Descrizioni di Honeywell DT-2RV212-A7 fornite dai suoi distributori.

Snap Acting/Limit Switch, Dpdt, Momentary, 0.3A, 125Vdc, 3.43Mm, Screw Terminal, Wide Sintered
Switch Snap Action N.O./N.C. DPDT Roller Lever 10A 250VAC 250VDC 4.17N Screw Mount Screw Automotive
Switch, Basic, DPDT, 10 AMPS, REVERSED Roller LEVER
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:15ozf; Switch Terminals:Through Hole; Circuitry:DPDT; Contact Current Max:10A; Current Rating:10A; Features:Roller Actuator; Mounting Type:PCB ;RoHS Compliant: Yes
MICRO SWITCH DT Series Standard Basic Switch, Double Pole Double Throw Circuitry, 10 A at 250 Vac, Roller Lever Actuator (Reversed Lever Position), 2,50 N to 4,17 N [9.0 oz to 15.0 oz] Operating Force, Screw Termination MICRO SWITCH DT Series switches consist of two independent single-pole double throw (SPDT) contacts in one housing controlled by an integral common actuator. The DPDT contact configuration provides a contact for the control circuit and a different contact for the signal or auxiliary circuit.
MICROSWITCH, ROLLER, DPDT, 10A; Contact Configuration:DPDT; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:4.17N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:10A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Roller Lever; Contact Configuration:DPDT; Contact Current AC Max:10A; Contact Current DC Max:300mA; Contact Voltage AC Max:250V; Contact Voltage DC Max:250V; Operating Force:4.17N; Series:DT; Switch Case:Phenolic; Terminal Type:Screw

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • DT-2RV212-A7.
  • DT2RV212A7