Honeywell BZ-2RW8255-A2-S

Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
$ 31.11
Production
Richiedi un campioneScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell BZ-2RW8255-A2-S.

Sager Electronics

Datasheet20 pagine7 anni fa
Datasheet11 pagine5 anni fa

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Agility

Cronologia dell'inventario

Trend di 3 mesi:
-12.40%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

HoneywellBZ-2RW822-A2
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RD-A2
Switch, Basic, Precision, Snap Action, Large Plunger, SPDT, Screw Terminals

Descrizioni

Descrizioni di Honeywell BZ-2RW8255-A2-S fornite dai suoi distributori.

Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
Large Basic Snap Action Switch Roller Lever SPDT 15A 125VAC
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.96mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 0.97N Screw Mount Screw
Switch, Large, Basic, Pushbutton, SPDT, 15 Amps, Surface Mount
Electromechanical Switch Basic Switch N.O./N.C. SPDT 16A
MICROSWITCH, ROLLER, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Type:Roller Lever; Operating Force:3.5ozf; Contact Voltage AC:480V; Contact Voltage DC:250V; Max Contact Current:15A; Terminal Type:Screw; Max Contact Current AC:15A; Max Contact Current DC:500mA; Max Contact Voltage AC:480V; Max Contact Voltage DC:250V; Max Operating Force:0.97N; Series:BZ; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:3.5ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Mounting Type:PCB Surface Mount; Operating Force:3.5ozf; Operating Force Min:0.75ozf ;RoHS Compliant: Yes
Contact Current - AC A = 15 / Actuator Type = Roller Lever / Termination Type = Screw / Housing Material = Phenolic / Contact Voltage - AC V = 250 / Width mm = 17.8 / Microswitch Type = Snap Action / Series = BZ / Length mm = 50.8 / Actuation Force N = 1 / Switching Function = ON-(ON) / Height mm = 25.4 / Contact Configuration = 1CO
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Roller Lever Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • BZ2RW8255A2S