Honeywell BZ-2RW822725551

Snap Acting/Limit Switch, SPDT, Momentary, 2.39mm, Screw Terminal, Wide Roller Actuator, Panel Mount
$ 30.612
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell BZ-2RW822725551.

Sager Electronics

Datasheet20 pagine7 anni fa

IHS

Honeywell

Electro Sonic

Agility

Cronologia dell'inventario

Trend di 3 mesi:
-40.83%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-03-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Parti correlate

HoneywellBZ-R7216
Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 80VDC 1.47N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Short Roller Lever 6A 250VAC 80VDC 0.64N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Lever Solder 6A 250VAC 0.59N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 1A 125VAC 30VDC 0.39N Screw Mount
Honeywell311SM68-T
Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 1A @ 120V AC Contact Rating

Descrizioni

Descrizioni di Honeywell BZ-2RW822725551 fornite dai suoi distributori.

Snap Acting/Limit Switch, SPDT, Momentary, 2.39mm, Screw Terminal, Wide Roller Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 250VAC 1.67N Screw Mount Quick Connect Automotive
Switch Limit; Basic; Roller Lever Head; SPDT; 1A
SWITCH SNAP ACTION SPDT 1A 125V
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 1 A at 125 Vac, Roller Lever Actuator, Solder Termination, Gold Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • BZ2RW822725551