Honeywell 702-101BBB-A00

Sensor; Temp; Thin Film; Platinum Rtd; Solder Pads; 1000 Ohm +/-1.2 Ohm At 0 C
$ 21.42
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell 702-101BBB-A00.

IHS

Datasheet4 pagine16 anni fa

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Agility

Cronologia dell'inventario

Trend di 3 mesi:
-0.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

SENSOR; TEMP; THIN FILM; PLATINUM RTD;SOLDER PADS; 1000 OHM +/-1.2 OHM AT 0 C

Descrizioni

Descrizioni di Honeywell 702-101BBB-A00 fornite dai suoi distributori.

SENSOR; TEMP; THIN FILM; PLATINUM RTD;SOLDER PADS; 1000 OHM +/-1.2 OHM AT 0 C
RTD Platinum Sensor, 100ohm, Rectangular, Surface Mount
-50℃~+130℃ SMD Temperature Sensors ROHS
Honeywell -50 ¡ú +130¡ãC 702-101BBB-A00, ,HVAC
Thermistor RTD 2-Pin Surface Mount Solder Pad
Sensors, Thermal, Discrete RTD Sensors
700 Series temperature sensor, thin film, platinum RTD, solder pads The 700 Series Platinum RTDs (Resistance Temperature Detector) are economical, miniature temperature sensors. These products are available in two different package configurations, leaded and SMT (Surface Mount Technology). Two sizes are available for each configuration, with the SMT available in industry-standard 0805 and 1206 packages. The 700 Series has 100 Ohm and 1000 Ohm base resistances and is available in both the 3750 ppm/K and 3850 ppm/K temperature coefficients (375 and 385 alphas). The tolerances of the 700 Series meet DIN class A, DIN class B and DIN class 2B industry standards.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO