Honeywell 31NT391-2-C08

Switch Toggle OFF None ON SPST Tab Lever Quick Conn 15A 277VAC 745.7VA Panel Mount with Threads
$ 33.712
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell 31NT391-2-C08.

Sager Electronics

Datasheet17 pagine9 anni fa

JRH Electronics

Master Electronics

Agility

Cronologia dell'inventario

Trend di 3 mesi:
+91.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Honeywell31NT91-2
Toggle Switch, SPST, 2 Connections, Maintained On/Maintained Off, 1 hp, 15A at 277V AC
Honeywell1NT91-2
Switch Toggle OFF ON SPST Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Honeywell31NT91-21
HONEYWELL 31NT91-21 Toggle Switch Off-On SPST 15A @ 277V Quick Connect Terminals
Carling Technologies2GA721-73
Toggle Switch, SPST, On-off, Latched, Quick Connect Terminal, Toggle Actuator, Panel Mount
SWITCH, TOGGLE, SEALED, SPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads

Descrizioni

Descrizioni di Honeywell 31NT391-2-C08 fornite dai suoi distributori.

Switch Toggle OFF None ON SPST Tab Lever Quick Conn 15A 277VAC 745.7VA Panel Mount with Threads
Toggle Switch, SPST, Latched, 20A, 28VDC, Quick Connect Terminal, Tab Lever Actuator, Panel Mount-threaded
125V SPST Direct Insert Toggle Switches ROHS
Toggle Switches Toggle SW 1POLE 2POS QK CONN TERM STD LV
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Toggle Switches
Sealed Oi Switch |Honeywell 31NT3912C08
TOG Swi SPST Latched 20A 28VDC
277V(AC) On-Off 125V 20A 22.35mm 28.45mm*69.09mm
BUSHING 0.25" QC TERMINAL TAB LEVER
MICRO SWITCH NT Series Toggle Switch, 1 pole, 2 position, Quick Connect terminal, Tab Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 31NT3912C08