Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

Honeywell 26ET26-S

Toggle Switch, DPDT, Latched, 4A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
$ 2,613.955
Production
Scheda dati
Richiedi un campione

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell 26ET26-S.

Sager Electronics

Datasheet7 pagine10 anni fa

IHS

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Parti correlate

Honeywell26ET65-T
Switch Toggle N.O./N.C. DPDT Round Lever Solder 4A 28VDC Panel Mount with Threads
Honeywell26ET61-T
Switch Toggle N.O./N.C. DPDT Round Lever Solder 4A 28VDC Panel Mount with Threads

Descrizioni

Descrizioni di Honeywell 26ET26-S fornite dai suoi distributori.

Toggle Switch, DPDT, Latched, 4A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle; Bat-Handle; 4A/28VDC; DPNO; On-Off
28V DPDT Direct Insert Toggle Switches ROHS
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Toggle Switches
Magnetically Held Toggle Switch
Sealed Oi-Se Switch |Honeywell 26ET26S
ET Series Toggle Switch, 2 pole, Electrically held- 2 position, Screw terminal, Standard Lever MICRO SWITCH ET toggle switches' holding coils maintain the toggle in operate position(s). The toggle is released by interrupting the coil circuit. With an open circuit, the ET functions as a momentary contact switch. ETs possess two and three position SPDT or DPDT circuits. ET Series switches are available in various lever versions. Turret, leadwire and screw terminations are available for easy installation.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 26ET26S