Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

Honeywell 1CPSA6A

Snap Acting/Limit Switch, DPST, Momentary, 6A, 120VDC, Screw Terminal, Shaft Type Actuator, Panel Mount
$ 1,161.63
Production
Scheda dati
Richiedi un campione

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell 1CPSA6A.

Electro Sonic

Datasheet15 pagine7 anni fa

IHS

RS (Formerly Allied Electronics)

Honeywell

Sager Electronics

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Parti correlate

Honeywell1CPSA8
Safety Door Switch, 4PST, Momentary, 0.05A, 60VDC, Wire Terminal, Panel Mount
Honeywell2CPSA2A1B
Snap Acting/Limit Switch, 4PST, Momentary, 2.8A, 24VDC, Connector Terminal, Panel Mount
Honeywell2CPSA1A1
2CPS Series, Cable Pull Safety Switch, Cable, Maintained Both Sides, 2NC/2NO Dir

Descrizioni

Descrizioni di Honeywell 1CPSA6A fornite dai suoi distributori.

Snap Acting/Limit Switch, DPST, Momentary, 6A, 120VDC, Screw Terminal, Shaft Type Actuator, Panel Mount
Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 0.05A 250VAC 60VDC Screw Mount Conduit 1000000Cycles
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Safety Switches, Cable Pull
Electromechanical Switch N.O./N.C. 4PST 6A
SAFETY LIMIT SWITCH-CABLE PULL
Cable Pull Switch,10A,Sngl,2NC/2NO,24VDC
CABLE PULL SWITCH 4PST 50MA 250V
Cable Pull SW 2NC/2NO 24 Vdc LED Cable Pull
The 1CPS Cable Pull Safety Switch is intended for use in applications with the cable runs up to 76 m [250 ft], such as conveyor runs within defined system zones. It is a cost-effective means of providing this emergency stop signal compared to multiple emergency stop push buttons. (Cable Pull Safety Switches are not, however, to be used as a means of personnel safeguarding. They may be used to prevent further injury or damage to equipment when used for emergency stop signaling.) The 1CPS Series Cable Pull Safety Switch is designed to provide emergency stop protection for exposed conveyor lines. The internal mechanism latches on both slackened cable (push) and pulled cable. This capability enhances productivity by eliminating nuisance stops due to variations in temperature, stretch of cable over time, and other application variables. A line in the midpoint of the cable tension window indicates proper cable tension, providing easy and intuitive set-up. The direct acting switch contacts are held closed when the actuating cable is under proper tension and the reset knob is set to RUN. When the actuating cable is pulled, slackened or broken, a cam positively opens the NC (Normally Closed) switch contacts. The snap action, trip operation causes the switch contacts to change state and mechanically latch almost simultaneously when the cable is pulled, slackened or broken. The NC switch contacts remain open until the 1CPS is reset by properly tensioning the cable and manually rotating the reset knob. When the direct acting switch contacts open, the auxiliary contacts also actuate (open contacts close and closed contacts open). The auxiliary contacts are electrically isolated from the direct acting switch contacts. These NO (Normally Open) contacts may be used for monitoring or signaling. The 1CPS complies with: Low Voltage Directive 73/23/EEC, as amended by directive 93/68/EEC; Machinery Directive 98/37/EEC only as the directives relate to the components being used in a safety function; IEC/EN60947-1; IEC/EN60947-5-1; IEC/

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO